NCP15WM474E03RC | |
---|---|
DigiKey Part Number | 490-8454-2-ND - Tape & Reel (TR) 490-8454-1-ND - Cut Tape (CT) 490-8454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15WM474E03RC |
Description | THERM NTC 470KOHM 4500K 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15WM474E03RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4500K | |
B25/75 | - | |
B25/85 | 4582K | |
B25/100 | 4614K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.03400 | ¥10.34 |
25 | ¥0.90640 | ¥22.66 |
50 | ¥0.85060 | ¥42.53 |
100 | ¥0.72570 | ¥72.57 |
500 | ¥0.59996 | ¥299.98 |
1,000 | ¥0.50226 | ¥502.26 |
5,000 | ¥0.44647 | ¥2,232.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40461 | ¥4,046.10 |
20,000 | ¥0.39764 | ¥7,952.80 |
30,000 | ¥0.39066 | ¥11,719.80 |