NCP03WL473J05RL | |
---|---|
DigiKey Part Number | NCP03WL473J05RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP03WL473J05RL |
Description | THERMISTOR NTC 47KOHM 4485K 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0201 (0603 Metric) |
EDA/CAD Models | NCP03WL473J05RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | - | |
B25/85 | 4543K | |
B25/100 | 4557K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.35668 | ¥5,350.20 |