NCP03WF104J05RL | |
---|---|
DigiKey Part Number | 490-4650-2-ND - Tape & Reel (TR) 490-4650-1-ND - Cut Tape (CT) 490-4650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP03WF104J05RL |
Description | THERM NTC 100KOHM 4250K 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP03WF104J05RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.82900 | ¥8.29 |
25 | ¥0.73240 | ¥18.31 |
50 | ¥0.68640 | ¥34.32 |
100 | ¥0.58450 | ¥58.45 |
500 | ¥0.48356 | ¥241.78 |
1,000 | ¥0.40491 | ¥404.91 |
5,000 | ¥0.35988 | ¥1,799.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.32053 | ¥4,807.95 |
30,000 | ¥0.31491 | ¥9,447.30 |