MXHS83QH3000 | |
---|---|
DigiKey Part Number | 490-7708-ND |
Manufacturer | |
Manufacturer Product Number | MXHS83QH3000 |
Description | CONN MEAS PROBE FOR SMA PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Measurement Probe For SMA Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | SMA Plugs | |
Body Material | - | |
Body Finish | - | |
Features | Locking | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.49000 | ¥387.49 |
10 | ¥355.56300 | ¥3,555.63 |
25 | ¥341.88840 | ¥8,547.21 |
50 | ¥330.49160 | ¥16,524.58 |
100 | ¥312.25730 | ¥31,225.73 |
250 | ¥303.14048 | ¥75,785.12 |