LXES2SBBB4-026 | |
---|---|
DigiKey Part Number | 490-5641-2-ND - Tape & Reel (TR) 490-5641-1-ND - Cut Tape (CT) 490-5641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXES2SBBB4-026 |
Description | TVS DIODE 5.5VWM SMD |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LXES2SBBB4-026 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | - | |
Base Product Number |