LQW32FT3R3M0HL | |
---|---|
DigiKey Part Number | 490-LQW32FT3R3M0HLTR-ND - Tape & Reel (TR) 490-LQW32FT3R3M0HLCT-ND - Cut Tape (CT) 490-LQW32FT3R3M0HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW32FT3R3M0HL |
Description | FIXED IND 3.3UH 950MA 1210 20% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 950 mA 240mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 150MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.13600 | ¥81.36 |
25 | ¥7.39880 | ¥184.97 |
50 | ¥6.95540 | ¥347.77 |
100 | ¥5.77150 | ¥577.15 |
250 | ¥5.32716 | ¥1,331.79 |
500 | ¥5.03130 | ¥2,515.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.58742 | ¥6,881.13 |
3,000 | ¥4.43945 | ¥13,318.35 |
7,500 | ¥4.29147 | ¥32,186.03 |
10,500 | ¥4.14349 | ¥43,506.64 |