LQP03HQ7N5H02D | |
---|---|
DigiKey Part Number | 490-13953-2-ND - Tape & Reel (TR) 490-13953-1-ND - Cut Tape (CT) 490-13953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ7N5H02D |
Description | FIXED IND 7.5NH 400MA 300MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Thick Film Inductor 400 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ7N5H02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 7.5 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.78000 | ¥7.80 |
25 | ¥0.71280 | ¥17.82 |
50 | ¥0.62880 | ¥31.44 |
100 | ¥0.55090 | ¥55.09 |
250 | ¥0.52476 | ¥131.19 |
500 | ¥0.49308 | ¥246.54 |
1,000 | ¥0.37773 | ¥377.73 |
2,500 | ¥0.36944 | ¥923.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.36944 | ¥5,541.60 |