LQM21PNR47MGHL | |
---|---|
DigiKey Part Number | 490-17698-2-ND - Tape & Reel (TR) 490-17698-1-ND - Cut Tape (CT) 490-17698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PNR47MGHL |
Description | FIXED IND 470NH 3.1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 3.1 A 50mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PNR47MGHL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.90500 | ¥19.05 |
25 | ¥1.72400 | ¥43.10 |
50 | ¥1.59760 | ¥79.88 |
100 | ¥1.48100 | ¥148.10 |
250 | ¥1.33920 | ¥334.80 |
500 | ¥1.24082 | ¥620.41 |
1,000 | ¥1.14937 | ¥1,149.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.01755 | ¥3,052.65 |
6,000 | ¥0.94191 | ¥5,651.46 |
9,000 | ¥0.90017 | ¥8,101.53 |
15,000 | ¥0.85005 | ¥12,750.75 |
21,000 | ¥0.81849 | ¥17,188.29 |
30,000 | ¥0.78621 | ¥23,586.30 |
75,000 | ¥0.76351 | ¥57,263.25 |