LQM21PN2R2MGSD | |
---|---|
DigiKey Part Number | 490-16867-2-ND - Tape & Reel (TR) 490-16867-1-ND - Cut Tape (CT) 490-16867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PN2R2MGSD |
Description | FIXED IND 2.2UH 950MA 225MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 950 mA 225mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PN2R2MGSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 225mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.29400 | ¥32.35 |
50 | ¥1.18720 | ¥59.36 |
100 | ¥1.04590 | ¥104.59 |
250 | ¥1.01376 | ¥253.44 |
500 | ¥0.90604 | ¥453.02 |
1,000 | ¥0.73346 | ¥733.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.69028 | ¥2,761.12 |
8,000 | ¥0.66872 | ¥5,349.76 |
12,000 | ¥0.64715 | ¥7,765.80 |
28,000 | ¥0.62557 | ¥17,515.96 |
100,000 | ¥0.60400 | ¥60,400.00 |