LQM21FN4R7M70L | |
---|---|
DigiKey Part Number | 490-4028-2-ND - Tape & Reel (TR) 490-4028-1-ND - Cut Tape (CT) 490-4028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21FN4R7M70L |
Description | FIXED IND 4.7UH 120MA 455MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 120 mA 455mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21FN4R7M70L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 455mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.58400 | ¥15.84 |
25 | ¥1.46120 | ¥36.53 |
50 | ¥1.33980 | ¥66.99 |
100 | ¥1.18140 | ¥118.14 |
250 | ¥1.14476 | ¥286.19 |
500 | ¥1.02278 | ¥511.39 |
1,000 | ¥0.82804 | ¥828.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77930 | ¥2,337.90 |
6,000 | ¥0.75496 | ¥4,529.76 |
15,000 | ¥0.73061 | ¥10,959.15 |
30,000 | ¥0.70625 | ¥21,187.50 |
75,000 | ¥0.68190 | ¥51,142.50 |