LQM21FN470N00L | |
---|---|
DigiKey Part Number | 490-4031-2-ND - Tape & Reel (TR) 490-4031-1-ND - Cut Tape (CT) 490-4031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21FN470N00L |
Description | FIXED IND 47UH 7MA 780 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Multilayer Inductor 7 mA 780mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21FN470N00L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Multilayer | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.85500 | ¥18.55 |
25 | ¥1.71080 | ¥42.77 |
50 | ¥1.56980 | ¥78.49 |
100 | ¥1.38420 | ¥138.42 |
250 | ¥1.34148 | ¥335.37 |
500 | ¥1.19864 | ¥599.32 |
1,000 | ¥0.97032 | ¥970.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91326 | ¥2,739.78 |
6,000 | ¥0.88472 | ¥5,308.32 |
15,000 | ¥0.85618 | ¥12,842.70 |
30,000 | ¥0.82764 | ¥24,829.20 |
75,000 | ¥0.79910 | ¥59,932.50 |