LQM18PZ1R0MCHD | |
---|---|
DigiKey Part Number | 490-15979-2-ND - Tape & Reel (TR) 490-15979-1-ND - Cut Tape (CT) 490-15979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PZ1R0MCHD |
Description | FIXED IND 1UH 950MA 290MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 950 mA 290mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PZ1R0MCHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.06100 | ¥20.61 |
25 | ¥1.90120 | ¥47.53 |
50 | ¥1.74380 | ¥87.19 |
100 | ¥1.53770 | ¥153.77 |
250 | ¥1.49024 | ¥372.56 |
500 | ¥1.33180 | ¥665.90 |
1,000 | ¥1.07811 | ¥1,078.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.01473 | ¥4,058.92 |
8,000 | ¥0.98302 | ¥7,864.16 |
12,000 | ¥0.95131 | ¥11,415.72 |
28,000 | ¥0.91960 | ¥25,748.80 |