LQM18PN1R0MFRL | |
---|---|
DigiKey Part Number | 490-11713-2-ND - Tape & Reel (TR) 490-11713-1-ND - Cut Tape (CT) 490-11713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PN1R0MFRL |
Description | FIXED IND 1UH 950MA 250 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 950 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PN1R0MFRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.29400 | ¥32.35 |
50 | ¥1.18540 | ¥59.27 |
100 | ¥1.04590 | ¥104.59 |
250 | ¥1.01340 | ¥253.35 |
500 | ¥0.90570 | ¥452.85 |
1,000 | ¥0.73314 | ¥733.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.69001 | ¥2,760.04 |
8,000 | ¥0.66845 | ¥5,347.60 |
12,000 | ¥0.64689 | ¥7,762.68 |
28,000 | ¥0.62533 | ¥17,509.24 |
100,000 | ¥0.60377 | ¥60,377.00 |