LQM18PH1R0MFRL | |
---|---|
DigiKey Part Number | 490-LQM18PH1R0MFRLTR-ND - Tape & Reel (TR) 490-LQM18PH1R0MFRLCT-ND - Cut Tape (CT) 490-LQM18PH1R0MFRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PH1R0MFRL |
Description | FIXED IND 1UH 950MA 250 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 950 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.44640 | ¥61.16 |
50 | ¥2.24460 | ¥112.23 |
100 | ¥1.97860 | ¥197.86 |
250 | ¥1.91748 | ¥479.37 |
500 | ¥1.71356 | ¥856.78 |
1,000 | ¥1.38721 | ¥1,387.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.30563 | ¥5,222.52 |
8,000 | ¥1.26482 | ¥10,118.56 |
12,000 | ¥1.22402 | ¥14,688.24 |
28,000 | ¥1.18322 | ¥33,130.16 |