LQH32NH1R5J23L | |
---|---|
DigiKey Part Number | 490-17361-2-ND - Tape & Reel (TR) 490-17361-1-ND - Cut Tape (CT) 490-17361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32NH1R5J23L |
Description | FIXED IND 1.5UH 675MA 96MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 675 mA 96mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32NH1R5J23L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 96mOhm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 85MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |