LQG15HS82NJ02D | |
---|---|
DigiKey Part Number | 490-2634-2-ND - Tape & Reel (TR) 490-2634-1-ND - Cut Tape (CT) 490-2634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS82NJ02D |
Description | FIXED IND 82NH 200MA 1.2OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Multilayer Inductor 200 mA 1.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS82NJ02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 82 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 700MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.43500 | ¥4.35 |
25 | ¥0.39720 | ¥9.93 |
50 | ¥0.34980 | ¥17.49 |
100 | ¥0.30620 | ¥30.62 |
250 | ¥0.29160 | ¥72.90 |
500 | ¥0.27420 | ¥137.10 |
1,000 | ¥0.21009 | ¥210.09 |
2,500 | ¥0.19838 | ¥495.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18088 | ¥1,808.80 |
30,000 | ¥0.17504 | ¥5,251.20 |
50,000 | ¥0.16921 | ¥8,460.50 |