LQG15HH1N8S02D | |
---|---|
DigiKey Part Number | 490-14833-2-ND - Tape & Reel (TR) 490-14833-1-ND - Cut Tape (CT) 490-14833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH1N8S02D |
Description | FIXED IND 1.8NH 950MA 0.08OHM SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 950 mA 80mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH1N8S02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.8 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.09200 | ¥10.92 |
25 | ¥1.00480 | ¥25.12 |
50 | ¥0.88840 | ¥44.42 |
100 | ¥0.77660 | ¥77.66 |
250 | ¥0.73988 | ¥184.97 |
500 | ¥0.69554 | ¥347.77 |
1,000 | ¥0.53273 | ¥532.73 |
2,500 | ¥0.50313 | ¥1,257.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.45875 | ¥4,587.50 |
30,000 | ¥0.44395 | ¥13,318.50 |
50,000 | ¥0.42915 | ¥21,457.50 |