LFD211G90DPFD963 | |
---|---|
DigiKey Part Number | 490-LFD211G90DPFD963TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFD211G90DPFD963 |
Description | DIPLEXER 2593/1900/1795MHZ 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.71GHz ~ 1.92GHz / 2.496GHz ~ 2.69GHz 0805 (2012 Metric), 6 PC Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.71GHz ~ 1.92GHz / 2.496GHz ~ 2.69GHz | |
Low Band Attenuation (min / max dB) | 12.00dB / - | |
High Band Attenuation (min / max dB) | 11.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.80905 | ¥3,236.20 |
8,000 | ¥0.76859 | ¥6,148.72 |
12,000 | ¥0.73680 | ¥8,841.60 |
28,000 | ¥0.71658 | ¥20,064.24 |
100,000 | ¥0.70132 | ¥70,132.00 |