LFD152G45MU5D935 | |
---|---|
DigiKey Part Number | 490-LFD152G45MU5D935TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFD152G45MU5D935 |
Description | DIPLEXER 2450/5425MHZ 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 11.00dB / - | |
High Band Attenuation (min / max dB) | 19.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.46887 | ¥4,688.70 |
30,000 | ¥0.45600 | ¥13,680.00 |
50,000 | ¥0.44629 | ¥22,314.50 |