LFB182G60SGHB972 | |
---|---|
DigiKey Part Number | LFB182G60SGHB972-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFB182G60SGHB972 |
Description | FILTER CER BANDPASS 2.6GHZ SMD |
Customer Reference | |
Detailed Description | 2.6GHz Center Band Pass Ceramic Filter 100 MHz 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LFB182G60SGHB972 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.6GHz Center | |
Impedance | - | |
Bandwidth | 100 MHz | |
Insertion Loss | 1.9dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Base Product Number |