GRT21BC80G476ME13L | |
---|---|
DigiKey Part Number | 490-12339-2-ND - Tape & Reel (TR) 490-12339-1-ND - Cut Tape (CT) 490-12339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC80G476ME13L |
Description | CAP CER 47UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC80G476ME13L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.93800 | ¥19.38 |
50 | ¥1.54020 | ¥77.01 |
100 | ¥1.27170 | ¥127.17 |
500 | ¥0.99322 | ¥496.61 |
1,000 | ¥0.87434 | ¥874.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87434 | ¥2,623.02 |