GRM31A7U2J470JW31D | |
---|---|
DigiKey Part Number | 490-6497-2-ND - Tape & Reel (TR) 490-6497-1-ND - Cut Tape (CT) 490-6497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U2J470JW31D |
Description | CAP CER 47PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U2J470JW31D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.86400 | ¥18.64 |
50 | ¥1.30540 | ¥65.27 |
100 | ¥1.05410 | ¥105.41 |
500 | ¥0.78338 | ¥391.69 |
1,000 | ¥0.68544 | ¥685.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.60385 | ¥2,415.40 |
8,000 | ¥0.57121 | ¥4,569.68 |
12,000 | ¥0.54183 | ¥6,501.96 |
28,000 | ¥0.52225 | ¥14,623.00 |
100,000 | ¥0.43249 | ¥43,249.00 |