GRM31A7U2J122JW31D | |
---|---|
DigiKey Part Number | 490-GRM31A7U2J122JW31DTR-ND - Tape & Reel (TR) 490-GRM31A7U2J122JW31DCT-ND - Cut Tape (CT) 490-GRM31A7U2J122JW31DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U2J122JW31D |
Description | CAP CER 1200PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U2J122JW31D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.72400 | ¥17.24 |
50 | ¥1.26920 | ¥63.46 |
100 | ¥1.03360 | ¥103.36 |
500 | ¥0.81622 | ¥408.11 |
1,000 | ¥0.68930 | ¥689.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.61670 | ¥2,466.80 |
8,000 | ¥0.58042 | ¥4,643.36 |
12,000 | ¥0.56229 | ¥6,747.48 |
28,000 | ¥0.54415 | ¥15,236.20 |
100,000 | ¥0.47160 | ¥47,160.00 |