GRM21BR61C106KE15K | |
---|---|
DigiKey Part Number | 490-6473-2-ND - Tape & Reel (TR) 490-6473-1-ND - Cut Tape (CT) 490-6473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61C106KE15K |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61C106KE15K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.67300 | ¥6.73 |
50 | ¥0.40400 | ¥20.20 |
100 | ¥0.31690 | ¥31.69 |
500 | ¥0.23430 | ¥117.15 |
1,000 | ¥0.19400 | ¥194.00 |
2,500 | ¥0.18055 | ¥451.37 |
5,000 | ¥0.16518 | ¥825.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15366 | ¥1,536.60 |
20,000 | ¥0.14597 | ¥2,919.40 |
30,000 | ¥0.13829 | ¥4,148.70 |
50,000 | ¥0.13526 | ¥6,763.00 |