GRM21B7U1H473JA01L | |
---|---|
DigiKey Part Number | 490-6463-2-ND - Tape & Reel (TR) 490-6463-1-ND - Cut Tape (CT) 490-6463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B7U1H473JA01L |
Description | CAP CER 0.047UF 50V U2J 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B7U1H473JA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.74900 | ¥17.49 |
50 | ¥1.22820 | ¥61.41 |
100 | ¥0.99170 | ¥99.17 |
500 | ¥0.73674 | ¥368.37 |
1,000 | ¥0.64463 | ¥644.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61390 | ¥1,841.70 |
6,000 | ¥0.56787 | ¥3,407.22 |
9,000 | ¥0.53718 | ¥4,834.62 |
15,000 | ¥0.50955 | ¥7,643.25 |
30,000 | ¥0.49113 | ¥14,733.90 |
75,000 | ¥0.46043 | ¥34,532.25 |
150,000 | ¥0.40672 | ¥61,008.00 |