GRM2165C1H221JA01D | |
---|---|
DigiKey Part Number | 490-1616-2-ND - Tape & Reel (TR) 490-1616-1-ND - Cut Tape (CT) 490-1616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H221JA01D |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H221JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.91900 | ¥9.19 |
50 | ¥0.57800 | ¥28.90 |
100 | ¥0.46300 | ¥46.30 |
500 | ¥0.33414 | ¥167.07 |
1,000 | ¥0.29564 | ¥295.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.25707 | ¥1,028.28 |
8,000 | ¥0.24421 | ¥1,953.68 |
12,000 | ¥0.23136 | ¥2,776.32 |
28,000 | ¥0.21851 | ¥6,118.28 |
100,000 | ¥0.17352 | ¥17,352.00 |
200,000 | ¥0.17095 | ¥34,190.00 |
400,000 | ¥0.16067 | ¥64,268.00 |