GRM188R71E474KA12D | |
---|---|
DigiKey Part Number | 490-3291-2-ND - Tape & Reel (TR) 490-3291-1-ND - Cut Tape (CT) 490-3291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71E474KA12D |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E474KA12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.87800 | ¥8.78 |
50 | ¥0.52700 | ¥26.35 |
100 | ¥0.41460 | ¥41.46 |
500 | ¥0.30606 | ¥153.03 |
1,000 | ¥0.25344 | ¥253.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.21580 | ¥863.20 |
8,000 | ¥0.20075 | ¥1,606.00 |
12,000 | ¥0.19071 | ¥2,288.52 |
28,000 | ¥0.18067 | ¥5,058.76 |
100,000 | ¥0.13681 | ¥13,681.00 |
200,000 | ¥0.13350 | ¥26,700.00 |
400,000 | ¥0.12547 | ¥50,188.00 |