GRM188R71E224KA88J | |
---|---|
DigiKey Part Number | 490-11522-2-ND - Tape & Reel (TR) 490-11522-1-ND - Cut Tape (CT) 490-11522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71E224KA88J |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E224KA88J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.58300 | ¥5.83 |
50 | ¥0.33500 | ¥16.75 |
100 | ¥0.25940 | ¥25.94 |
500 | ¥0.19540 | ¥97.70 |
1,000 | ¥0.15344 | ¥153.44 |
2,500 | ¥0.13953 | ¥348.82 |
5,000 | ¥0.12837 | ¥641.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.11720 | ¥1,172.00 |
20,000 | ¥0.11162 | ¥2,232.40 |
30,000 | ¥0.10604 | ¥3,181.20 |
50,000 | ¥0.09488 | ¥4,744.00 |
100,000 | ¥0.07674 | ¥7,674.00 |
250,000 | ¥0.06976 | ¥17,440.00 |