GRM188R71E224JA88J | |
---|---|
DigiKey Part Number | 490-GRM188R71E224JA88JTR-ND - Tape & Reel (TR) 490-GRM188R71E224JA88JCT-ND - Cut Tape (CT) 490-GRM188R71E224JA88JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71E224JA88J |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E224JA88J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.64900 | ¥6.49 |
50 | ¥0.38580 | ¥19.29 |
100 | ¥0.30380 | ¥30.38 |
500 | ¥0.22446 | ¥112.23 |
1,000 | ¥0.18579 | ¥185.79 |
2,500 | ¥0.17290 | ¥432.25 |
5,000 | ¥0.15817 | ¥790.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.14714 | ¥1,471.40 |
20,000 | ¥0.13978 | ¥2,795.60 |
30,000 | ¥0.13242 | ¥3,972.60 |
50,000 | ¥0.12139 | ¥6,069.50 |
100,000 | ¥0.10027 | ¥10,027.00 |
250,000 | ¥0.09196 | ¥22,990.00 |