GRM188R71E184KA88D | |
---|---|
DigiKey Part Number | 490-6431-2-ND - Tape & Reel (TR) 490-6431-1-ND - Cut Tape (CT) 490-6431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71E184KA88D |
Description | CAP CER 0.18UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E184KA88D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.93600 | ¥9.36 |
50 | ¥0.58940 | ¥29.47 |
100 | ¥0.47210 | ¥47.21 |
500 | ¥0.34070 | ¥170.35 |
1,000 | ¥0.30146 | ¥301.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.26214 | ¥1,048.56 |
8,000 | ¥0.24903 | ¥1,992.24 |
12,000 | ¥0.23592 | ¥2,831.04 |
28,000 | ¥0.22282 | ¥6,238.96 |
100,000 | ¥0.17694 | ¥17,694.00 |
200,000 | ¥0.17432 | ¥34,864.00 |
400,000 | ¥0.16384 | ¥65,536.00 |