GRM188R71E154KA01J | |
---|---|
DigiKey Part Number | 490-16798-2-ND - Tape & Reel (TR) 490-16798-1-ND - Cut Tape (CT) 490-16798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71E154KA01J |
Description | CAP CER 0.15UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E154KA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.92800 | ¥9.28 |
50 | ¥0.55500 | ¥27.75 |
100 | ¥0.43680 | ¥43.68 |
500 | ¥0.32232 | ¥161.16 |
1,000 | ¥0.26690 | ¥266.90 |
2,500 | ¥0.24840 | ¥621.00 |
5,000 | ¥0.22726 | ¥1,136.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21140 | ¥2,114.00 |
20,000 | ¥0.20083 | ¥4,016.60 |
30,000 | ¥0.19026 | ¥5,707.80 |
50,000 | ¥0.17441 | ¥8,720.50 |
100,000 | ¥0.14407 | ¥14,407.00 |
250,000 | ¥0.13213 | ¥33,032.50 |