GRM188R71E154KA01D | |
---|---|
DigiKey Part Number | 490-3289-2-ND - Tape & Reel (TR) 490-3289-1-ND - Cut Tape (CT) 490-3289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71E154KA01D |
Description | CAP CER 0.15UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E154KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.64000 | ¥6.40 |
50 | ¥0.38260 | ¥19.13 |
100 | ¥0.30130 | ¥30.13 |
500 | ¥0.22216 | ¥111.08 |
1,000 | ¥0.18398 | ¥183.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.15664 | ¥626.56 |
8,000 | ¥0.14572 | ¥1,165.76 |
12,000 | ¥0.13844 | ¥1,661.28 |
28,000 | ¥0.13115 | ¥3,672.20 |
100,000 | ¥0.12828 | ¥12,828.00 |