GRM188D71A106MA73D | |
---|---|
DigiKey Part Number | 490-7200-2-ND - Tape & Reel (TR) 490-7200-1-ND - Cut Tape (CT) 490-7200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188D71A106MA73D |
Description | CAP CER 10UF 10V X7T 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188D71A106MA73D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.61700 | ¥16.17 |
50 | ¥1.19040 | ¥59.52 |
100 | ¥0.96880 | ¥96.88 |
500 | ¥0.76482 | ¥382.41 |
1,000 | ¥0.64587 | ¥645.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.57789 | ¥2,311.56 |
8,000 | ¥0.54390 | ¥4,351.20 |
12,000 | ¥0.52690 | ¥6,322.80 |
28,000 | ¥0.50990 | ¥14,277.20 |
100,000 | ¥0.44192 | ¥44,192.00 |