GRM188C80J226ME15D | |
---|---|
DigiKey Part Number | 490-10471-2-ND - Tape & Reel (TR) 490-10471-1-ND - Cut Tape (CT) 490-10471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C80J226ME15D |
Description | CAP CER 22UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C80J226ME15D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.24000 | ¥12.40 |
50 | ¥0.87180 | ¥43.59 |
100 | ¥0.70440 | ¥70.44 |
500 | ¥0.52362 | ¥261.81 |
1,000 | ¥0.45819 | ¥458.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.40362 | ¥1,614.48 |
8,000 | ¥0.38180 | ¥3,054.40 |
12,000 | ¥0.36216 | ¥4,345.92 |
28,000 | ¥0.34907 | ¥9,773.96 |
100,000 | ¥0.28907 | ¥28,907.00 |