GRM1885C1H102JA01D | |
---|---|
DigiKey Part Number | 490-1451-2-ND - Tape & Reel (TR) 490-1451-1-ND - Cut Tape (CT) 490-1451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H102JA01D |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H102JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.41000 | ¥4.10 |
50 | ¥0.23320 | ¥11.66 |
100 | ¥0.18060 | ¥18.06 |
500 | ¥0.13612 | ¥68.06 |
1,000 | ¥0.10697 | ¥106.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.08947 | ¥357.88 |
8,000 | ¥0.08169 | ¥653.52 |
12,000 | ¥0.07780 | ¥933.60 |
28,000 | ¥0.07391 | ¥2,069.48 |
100,000 | ¥0.05349 | ¥5,349.00 |
200,000 | ¥0.05173 | ¥10,346.00 |
400,000 | ¥0.04862 | ¥19,448.00 |