GRM1885C1H101JA01D | |
---|---|
DigiKey Part Number | 490-1427-2-ND - Tape & Reel (TR) 490-1427-1-ND - Cut Tape (CT) 490-1427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H101JA01D |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H101JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.45200 | ¥4.52 |
50 | ¥0.25940 | ¥12.97 |
100 | ¥0.20030 | ¥20.03 |
500 | ¥0.15090 | ¥75.45 |
1,000 | ¥0.11863 | ¥118.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.09922 | ¥396.88 |
8,000 | ¥0.09059 | ¥724.72 |
12,000 | ¥0.08627 | ¥1,035.24 |
28,000 | ¥0.08195 | ¥2,294.60 |
100,000 | ¥0.07594 | ¥7,594.00 |