GRM1857U1A103JA44D | |
---|---|
DigiKey Part Number | 490-8269-2-ND - Tape & Reel (TR) 490-8269-1-ND - Cut Tape (CT) 490-8269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1857U1A103JA44D |
Description | CAP CER 10000PF 10V U2J 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1857U1A103JA44D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.97700 | ¥9.77 |
50 | ¥0.58620 | ¥29.31 |
100 | ¥0.46140 | ¥46.14 |
500 | ¥0.34038 | ¥170.19 |
1,000 | ¥0.28184 | ¥281.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.23999 | ¥959.96 |
8,000 | ¥0.22325 | ¥1,786.00 |
12,000 | ¥0.21208 | ¥2,544.96 |
28,000 | ¥0.20092 | ¥5,625.76 |
100,000 | ¥0.15214 | ¥15,214.00 |
200,000 | ¥0.14846 | ¥29,692.00 |
400,000 | ¥0.13953 | ¥55,812.00 |