GRM155R71H392KA01D | |
---|---|
DigiKey Part Number | 490-1307-2-ND - Tape & Reel (TR) 490-1307-1-ND - Cut Tape (CT) 490-1307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H392KA01D |
Description | CAP CER 3900PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H392KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.23800 | ¥2.38 |
50 | ¥0.13620 | ¥6.81 |
100 | ¥0.10590 | ¥10.59 |
500 | ¥0.07996 | ¥39.98 |
1,000 | ¥0.06281 | ¥62.81 |
2,500 | ¥0.05708 | ¥142.70 |
5,000 | ¥0.05251 | ¥262.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04795 | ¥479.50 |
20,000 | ¥0.04566 | ¥913.20 |
30,000 | ¥0.04338 | ¥1,301.40 |
50,000 | ¥0.03881 | ¥1,940.50 |
100,000 | ¥0.03139 | ¥3,139.00 |
250,000 | ¥0.02854 | ¥7,135.00 |