GRM155R70J105KA12J | |
---|---|
DigiKey Part Number | 490-13339-2-ND - Tape & Reel (TR) 490-13339-1-ND - Cut Tape (CT) 490-13339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R70J105KA12J |
Description | CAP CER 1UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R70J105KA12J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.28700 | ¥2.87 |
50 | ¥0.16420 | ¥8.21 |
100 | ¥0.12810 | ¥12.81 |
500 | ¥0.09622 | ¥48.11 |
1,000 | ¥0.07561 | ¥75.61 |
2,500 | ¥0.06870 | ¥171.75 |
5,000 | ¥0.06322 | ¥316.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50,000 | ¥0.04672 | ¥2,336.00 |
100,000 | ¥0.03779 | ¥3,779.00 |
150,000 | ¥0.03655 | ¥5,482.50 |
250,000 | ¥0.03435 | ¥8,587.50 |