GRM155R61A683KA01D | |
---|---|
DigiKey Part Number | 490-1317-2-ND - Tape & Reel (TR) 490-1317-1-ND - Cut Tape (CT) 490-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A683KA01D |
Description | CAP CER 0.068UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A683KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.35300 | ¥3.53 |
50 | ¥0.20360 | ¥10.18 |
100 | ¥0.15760 | ¥15.76 |
500 | ¥0.11838 | ¥59.19 |
1,000 | ¥0.09302 | ¥93.02 |
2,500 | ¥0.08456 | ¥211.40 |
5,000 | ¥0.07780 | ¥389.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04896 | ¥489.60 |
20,000 | ¥0.04663 | ¥932.60 |
30,000 | ¥0.04430 | ¥1,329.00 |
50,000 | ¥0.04105 | ¥2,052.50 |