GRM155R61A473KA01D | |
---|---|
DigiKey Part Number | 490-5412-2-ND - Tape & Reel (TR) 490-5412-1-ND - Cut Tape (CT) 490-5412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A473KA01D |
Description | CAP CER 0.047UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A473KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.30400 | ¥3.04 |
50 | ¥0.17240 | ¥8.62 |
100 | ¥0.13380 | ¥13.38 |
500 | ¥0.10066 | ¥50.33 |
1,000 | ¥0.07906 | ¥79.06 |
2,500 | ¥0.07188 | ¥179.70 |
5,000 | ¥0.06612 | ¥330.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04162 | ¥416.20 |
20,000 | ¥0.03964 | ¥792.80 |
30,000 | ¥0.03766 | ¥1,129.80 |
50,000 | ¥0.03489 | ¥1,744.50 |