GRM155R61A393KA01D | |
---|---|
DigiKey Part Number | 490-8252-2-ND - Tape & Reel (TR) 490-8252-1-ND - Cut Tape (CT) 490-8252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A393KA01D |
Description | CAP CER 0.039UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A393KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.54200 | ¥5.42 |
50 | ¥0.30860 | ¥15.43 |
100 | ¥0.23970 | ¥23.97 |
500 | ¥0.18062 | ¥90.31 |
1,000 | ¥0.14187 | ¥141.87 |
2,500 | ¥0.12896 | ¥322.40 |
5,000 | ¥0.11863 | ¥593.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.07467 | ¥746.70 |
20,000 | ¥0.07111 | ¥1,422.20 |
30,000 | ¥0.06756 | ¥2,026.80 |
50,000 | ¥0.06260 | ¥3,130.00 |