GRM155R61A225KE01D | |
---|---|
DigiKey Part Number | 490-GRM155R61A225KE01DTR-ND - Tape & Reel (TR) 490-GRM155R61A225KE01DCT-ND - Cut Tape (CT) 490-GRM155R61A225KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A225KE01D |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A225KE01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.41000 | ¥4.10 |
50 | ¥0.23320 | ¥11.66 |
100 | ¥0.18060 | ¥18.06 |
500 | ¥0.13612 | ¥68.06 |
1,000 | ¥0.10697 | ¥106.97 |
2,500 | ¥0.09724 | ¥243.10 |
5,000 | ¥0.08947 | ¥447.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.08169 | ¥816.90 |
20,000 | ¥0.07780 | ¥1,556.00 |
30,000 | ¥0.07391 | ¥2,217.30 |
50,000 | ¥0.06613 | ¥3,306.50 |
100,000 | ¥0.05349 | ¥5,349.00 |
250,000 | ¥0.04862 | ¥12,155.00 |