GRM155R61A104KA01D | |
---|---|
DigiKey Part Number | 490-1318-2-ND - Tape & Reel (TR) 490-1318-1-ND - Cut Tape (CT) 490-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A104KA01D |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A104KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.27100 | ¥2.71 |
50 | ¥0.15760 | ¥7.88 |
100 | ¥0.12150 | ¥12.15 |
500 | ¥0.09178 | ¥45.89 |
1,000 | ¥0.07208 | ¥72.08 |
2,500 | ¥0.06555 | ¥163.88 |
5,000 | ¥0.06029 | ¥301.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.05505 | ¥550.50 |
20,000 | ¥0.05243 | ¥1,048.60 |
30,000 | ¥0.04981 | ¥1,494.30 |
50,000 | ¥0.04456 | ¥2,228.00 |
100,000 | ¥0.03604 | ¥3,604.00 |
250,000 | ¥0.03277 | ¥8,192.50 |