GRM155R60J475ME47D | |
---|---|
DigiKey Part Number | 490-5915-2-ND - Tape & Reel (TR) 490-5915-1-ND - Cut Tape (CT) 490-5915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J475ME47D |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J475ME47D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.66500 | ¥6.65 |
50 | ¥0.39900 | ¥19.95 |
100 | ¥0.31440 | ¥31.44 |
500 | ¥0.23218 | ¥116.09 |
1,000 | ¥0.19219 | ¥192.19 |
2,500 | ¥0.17884 | ¥447.10 |
5,000 | ¥0.16362 | ¥818.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15221 | ¥1,522.10 |
20,000 | ¥0.14460 | ¥2,892.00 |
30,000 | ¥0.13699 | ¥4,109.70 |
50,000 | ¥0.12557 | ¥6,278.50 |
100,000 | ¥0.10373 | ¥10,373.00 |
250,000 | ¥0.09513 | ¥23,782.50 |