GRM155R60J106ME47D | |
---|---|
DigiKey Part Number | 490-13239-2-ND - Tape & Reel (TR) 490-13239-1-ND - Cut Tape (CT) 490-13239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J106ME47D |
Description | CAP CER 10UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J106ME47D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.53800 | ¥35.38 |
50 | ¥2.81760 | ¥140.88 |
100 | ¥2.32750 | ¥232.75 |
500 | ¥1.81798 | ¥908.99 |
1,000 | ¥1.54533 | ¥1,545.33 |
2,500 | ¥1.45445 | ¥3,636.12 |
5,000 | ¥1.36355 | ¥6,817.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.27264 | ¥12,726.40 |
20,000 | ¥1.24992 | ¥24,998.40 |
30,000 | ¥1.22719 | ¥36,815.70 |
50,000 | ¥1.18174 | ¥59,087.00 |