GRM155R60J106ME15D | |
---|---|
DigiKey Part Number | 490-13238-2-ND - Tape & Reel (TR) 490-13238-1-ND - Cut Tape (CT) 490-13238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J106ME15D |
Description | CAP CER 10UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J106ME15D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.90300 | ¥9.03 |
50 | ¥0.57140 | ¥28.57 |
100 | ¥0.45730 | ¥45.73 |
500 | ¥0.33020 | ¥165.10 |
1,000 | ¥0.29210 | ¥292.10 |
2,500 | ¥0.27943 | ¥698.58 |
5,000 | ¥0.25403 | ¥1,270.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24132 | ¥2,413.20 |
20,000 | ¥0.22862 | ¥4,572.40 |
30,000 | ¥0.21592 | ¥6,477.60 |
50,000 | ¥0.20322 | ¥10,161.00 |
100,000 | ¥0.17146 | ¥17,146.00 |
250,000 | ¥0.15876 | ¥39,690.00 |