GRM155C81C225ME15D | |
---|---|
DigiKey Part Number | 490-10444-2-ND - Tape & Reel (TR) 490-10444-1-ND - Cut Tape (CT) 490-10444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81C225ME15D |
Description | CAP CER 2.2UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81C225ME15D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.18200 | ¥11.82 |
50 | ¥0.74880 | ¥37.44 |
100 | ¥0.59930 | ¥59.93 |
500 | ¥0.43282 | ¥216.41 |
1,000 | ¥0.38299 | ¥382.99 |
2,500 | ¥0.36629 | ¥915.73 |
5,000 | ¥0.33301 | ¥1,665.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31635 | ¥3,163.50 |
20,000 | ¥0.29970 | ¥5,994.00 |
30,000 | ¥0.28305 | ¥8,491.50 |
50,000 | ¥0.26640 | ¥13,320.00 |
100,000 | ¥0.22478 | ¥22,478.00 |
250,000 | ¥0.20813 | ¥52,032.50 |