GRM155C81A225ME44D | |
---|---|
DigiKey Part Number | 490-10443-2-ND - Tape & Reel (TR) 490-10443-1-ND - Cut Tape (CT) 490-10443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81A225ME44D |
Description | CAP CER 2.2UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81A225ME44D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.82100 | ¥8.21 |
50 | ¥0.49260 | ¥24.63 |
100 | ¥0.38750 | ¥38.75 |
500 | ¥0.28636 | ¥143.18 |
1,000 | ¥0.23702 | ¥237.02 |
2,500 | ¥0.22058 | ¥551.45 |
5,000 | ¥0.20180 | ¥1,009.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18773 | ¥1,877.30 |
20,000 | ¥0.17834 | ¥3,566.80 |
30,000 | ¥0.16895 | ¥5,068.50 |
50,000 | ¥0.15487 | ¥7,743.50 |
100,000 | ¥0.12794 | ¥12,794.00 |
250,000 | ¥0.11733 | ¥29,332.50 |