GRM155C81A225ME15D | |
---|---|
DigiKey Part Number | 490-GRM155C81A225ME15DTR-ND - Tape & Reel (TR) 490-GRM155C81A225ME15DCT-ND - Cut Tape (CT) 490-GRM155C81A225ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81A225ME15D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81A225ME15D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.02600 | ¥10.26 |
50 | ¥0.61240 | ¥30.62 |
100 | ¥0.48190 | ¥48.19 |
500 | ¥0.35598 | ¥177.99 |
1,000 | ¥0.29465 | ¥294.65 |
2,500 | ¥0.27424 | ¥685.60 |
5,000 | ¥0.25089 | ¥1,254.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23339 | ¥2,333.90 |
20,000 | ¥0.22172 | ¥4,434.40 |
30,000 | ¥0.21005 | ¥6,301.50 |
50,000 | ¥0.19255 | ¥9,627.50 |
100,000 | ¥0.15905 | ¥15,905.00 |
250,000 | ¥0.14587 | ¥36,467.50 |